Rnd Stndff 5/16-18 Neoprne 3/4"
Essentra QM6 technical specifications.
| Color | Black |
| Gender | Male, Male |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Material | Steel, Rubber |
| Outside Diameter | 1.25inch |
| Package Quantity | 100 |
| Plating | Zinc |
| Series | QM |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra QM6 to view detailed technical specifications.
No datasheet is available for this part.