The QM7 connectors from Essentra are threaded male-male connectors with a length of 1.312inch and an outside diameter of 0.5inch. They are made from lead-free zinc plated steel and rubber materials. The connectors are available in a package quantity of 100.
Essentra QM7 technical specifications.
| Color | Black |
| Gender | Male, Male |
| Lead Free | Lead Free |
| Length | 1.312inch |
| Material | Steel, Rubber |
| Outside Diameter | 0.5inch |
| Package Quantity | 100 |
| Plating | Zinc |
| Series | QM |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra QM7 to view detailed technical specifications.
No datasheet is available for this part.