The RCP-120-T is a circuit board ejector designed to facilitate the insertion and removal of printed circuit boards. It is mounted to the PCB and uses a lever action against the frame or guide to eject the board without damaging components or connectors. This part is manufactured from Nylon 6/6 and is intended for use with specific panel thicknesses.
Checking distributor stock and pricing after the page loads.
| Material | Nylon 6/6 |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Style | Type 10 |
| Maximum Operating Temperature | 85°C |
| RoHS | Compliant |
| REACH | Unaffected |