Essentra RDC-800 technical specifications.
| Type | Guide |
| Material | Glass-Filled Nylon |
| Application Mounting Hole (Imperial) | 0.187in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra RDC-800 to view detailed technical specifications.
No datasheet is available for this part.