Sign in to ask questions about the Essentra SCBS-10-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SCBS-10-01 technical specifications.
| Body Height | 15.9mm |
| Diameter | 0.156inch |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Nylon |
| Mount | Stud |
| PCB Thickness | 1.57mm |
| Series | Richco, SCBS |
| RoHS | Compliant |
Download the complete datasheet for Essentra SCBS-10-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.