
This nylon clamp hose fitting is designed for industrial applications, meeting UL94 HB flammability rating and lead-free standards. It features a thickness of 1.5mm and a width of 0.13inch, suitable for clamp mounting. Available in bulk packaging with 100 pieces per package.
Essentra SHC-16GF technical specifications.
| Color | White |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Nylon, Glass, Polyamide, PA66 |
| Mount | Clamp |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Richco |
| Thickness | 1.5mm |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SHC-16GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
