Essentra SHC-23 technical specifications.
| Color | White |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Clamp |
| Packaging | Bulk |
| Series | Richco |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SHC-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
