The Richco SHR-15-PPB is a black polypropylene cable with a diameter of 0.622 inch. It is lead free and available in bulk packaging. The cable is designed for cable management applications and is part of the Richco SHR series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Essentra SHR-15-PPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Diameter | 0.622inch |
| Lead Free | Lead Free |
| Length | 164.04foot |
| Material | PP, Polypropylene, Polyphenylene |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Richco, SHR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SHR-15-PPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
