Essentra SHR-25-PPB technical specifications.
| Color | Black |
| Diameter | 1.019inch |
| Lead Free | Lead Free |
| Length | 65.6foot |
| Material | PP, Polypropylene, Polyphenylene |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Richco, SHR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SHR-25-PPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.