Essentra SHR-C1 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Not Halogen Free |
| Height | 42.5mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Panel Thickness | 2mm |
| Reach SVHC Compliant | No |
| Series | Richco |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra SHR-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.