Essentra SHR-C2 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Not Halogen Free |
| Height | 1.28inch |
| Lead Free | Lead Free |
| Length | 1.18inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Richco |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SHR-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
