The SLPX Series 0.21inch head diameter 6mm length panel mount switch from Essentra features a natural nylon material and a lead-free construction. It has a 100 series package and a 0.177inch panel thickness. The switch is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Essentra SLP-1-100-236-01 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Head Diameter | 0.21inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Nylon |
| Panel Thickness | 0.177inch |
| Reach SVHC Compliant | No |
| Series | SLPX |
| RoHS | Compliant |
No datasheet is available for this part.