SNAP LOCK PINS TEAR-DROP .316"
Checking distributor stock and pricing after the page loads.
Essentra SLP-2-100-316-01 technical specifications.
| Color | Natural |
| Head Diameter | 0.21inch |
| Material | Nylon |
| Panel Thickness | 0.413inch |
| Series | SLPX |
| RoHS | Not Compliant |
No datasheet is available for this part.