SNAP LOCK PIN 0.290 NYLON NRTL
Checking distributor stock and pricing after the page loads.
Essentra SLP-2-221-01 technical specifications.
| Color | Natural |
| Head Diameter | 0.21inch |
| Head Height | 0.051inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Panel Thickness | 0.22inch |
| Series | SLP-2 |
| RoHS | Compliant |
No datasheet is available for this part.