SLPA125 Series Natural Nylon .375 inch Snap Lock Pin with Arrowhead
Essentra SLPA125-375-01 technical specifications.
| Color | Natural |
| Head Diameter | 0.203inch |
| Head Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Material | Nylon |
| Package Quantity | 1000 |
| Series | Richco, SLPA125 |
| RoHS | Compliant |
Download the complete datasheet for Essentra SLPA125-375-01 to view detailed technical specifications.
No datasheet is available for this part.