The SOF-15111 is a cylindrical insulator made from rubber and thermoplastic materials, with a black color. It has a height of 15.2mm and a thickness of 0.6inch. The insulator is available in a package quantity of 1000 and is lead free. It can be mounted using screws or adhesive.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Essentra SOF-15111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Rubber, Thermoplastic |
| Color | Black |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Material | Rubber, Thermoplastic |
| Mount | Screw, Adhesive |
| Package Quantity | 1000 |
| Series | Richco, SOF |
| Shape | Cylindrical, Round |
| Thickness | 0.6inch |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra SOF-15111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.