BRD SPT SNAP LOCK NYLON 3/4
Essentra SP3-12-01 technical specifications.
| Lead Free | Lead Free |
| Length | 1.065inch |
| Material | Nylon |
| Mounting Hole Diameter | 0.157inch |
| Package Quantity | 1000 |
| Series | Richco, SP3 |
| RoHS | Compliant |
Download the complete datasheet for Essentra SP3-12-01 to view detailed technical specifications.
No datasheet is available for this part.