
0.5 inch Length Natural Color Nylon 6/6 (RMS -01) Support Post Type 3
Essentra SP3-8-01 technical specifications.
| Diameter | 0.156inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Nylon |
| Series | Richco, SP3 |
| RoHS | Compliant |
No datasheet is available for this part.
