
Clamp; Fixed; Screw Mount; Steel w/Black Rubber Cushion; 11/16 in holding diameter
Essentra SPN-11 technical specifications.
| Color | Black, Silver |
| Diameter | 17.5mm |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Clamp |
| Packaging | Bulk |
| Series | Richco |
| Width | 0.65inch |
| RoHS | Compliant |
No datasheet is available for this part.