Clamp; Fixed; Screw Mount; Steel w/Black Rubber Cushion; 7/8 in holding diameter
Essentra SPN-14 technical specifications.
| Package/Case | Metal |
| Color | Black, Grey |
| Diameter | 22.2mm |
| Lead Free | Lead Free |
| Material | Steel, Stainless Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Width | 0.65inch |
| RoHS | Compliant |
No datasheet is available for this part.