Essentra SPNW-16 technical specifications.
| Color | Black, Silver |
| Diameter | 25.4mm |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Clamp |
| Packaging | Bulk |
| Series | Richco |
| RoHS | Compliant |
Download the complete datasheet for Essentra SPNW-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.