Essentra SPNW-3 technical specifications.
| Color | Black, Silver |
| Diameter | 4.7mm |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Clamp |
| Packaging | Bulk |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SPNW-3 to view detailed technical specifications.
No datasheet is available for this part.