Cable Management and Accessories, Strain Relief Bushings
Essentra SRB-F-8 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Mount | Bushing |
| Series | Richco, SRB |
| RoHS | Compliant |
No datasheet is available for this part.