
The Richco SRCC-2 is a nylon mounting clip with a black color and UL94 V-2 flammability rating. It has a lead-free construction and is available in bulk packaging. The clip measures 0.79inch in length and 0.22inch in width, with a height of 0.2inch. It is designed for clamp mounting and is made from a combination of nylon and polyamide materials, specifically PA66.
Sign in to ask questions about the Essentra SRCC-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SRCC-2 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Length | 0.79inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Clamp |
| Packaging | Bulk |
| Series | Richco |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRCC-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.