SRH Series Black Nylon .157 inch to .197 inch Snap Rivet H Type
Essentra SRH-3065 technical specifications.
| Color | Black |
| Head Diameter | 0.236inch |
| Head Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Nylon |
| Series | Richco, SRH |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRH-3065 to view detailed technical specifications.
No datasheet is available for this part.