Essentra SRH-3080 technical specifications.
| Package/Case | 197 |
| Color | Black |
| Head Diameter | 0.236inch |
| Head Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Nylon |
| Mount | Rivet |
| Package Quantity | 1000 |
| Series | Richco, SRH |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRH-3080 to view detailed technical specifications.
No datasheet is available for this part.