Essentra SRH-3090 technical specifications.
| Head Diameter | 0.252inch |
| Head Height | 0.039inch |
| Material | Nylon |
| Mount | Rivet |
| Package Quantity | 1000 |
| Series | SRH |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRH-3090 to view detailed technical specifications.
No datasheet is available for this part.