SRS Series Natural Nylon 1 inch Self-Retaining Spacer for #6 Screw
Essentra SRS6-16-01 technical specifications.
| Color | Natural |
| Diameter | 0.153inch |
| Lead Free | Lead Free |
| Length | 1.125inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 1000 |
| Series | Richco, SRS6 |
| Size | 0.281inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRS6-16-01 to view detailed technical specifications.
No datasheet is available for this part.