
Essentra SRS6-5-01 technical specifications.
| Body Height | 7.9mm |
| Lead Free | Lead Free |
| Length | 0.437inch |
| Material | Nylon |
| Mount | Screw |
| Mounting Hole Diameter | 0.232inch |
| Outside Diameter | 7.1mm |
| Package Quantity | 1000 |
| PCB Thickness | 1.57mm |
| Reach SVHC Compliant | No |
| Series | Richco, SRS6 |
| Width | 100mm |
| Wire/Cable Diameter | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRS6-5-01 to view detailed technical specifications.
No datasheet is available for this part.
