Essentra SRSG6-04-01 technical specifications.
| Color | Natural |
| Head Diameter | 0.38inch |
| Head Height | 0.04inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 1000 |
| Series | Richco, SRSG |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRSG6-04-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.