RIVET SNAP 0.130 NYLON BLACK
Checking distributor stock and pricing after the page loads.
Essentra SRVO-2632B technical specifications.
| Color | Black |
| Head Diameter | 0.197inch |
| Head Height | 0.055inch |
| Material | Nylon |
| Mount | Rivet |
| Package Quantity | 5000 |
| Panel Thickness | 0.079inch |
| Series | Richco, SR |
| RoHS | Compliant |