Essentra SRVO-3100B technical specifications.
| Color | Black |
| Head Diameter | 0.252inch |
| Head Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 11mm |
| Material | Nylon |
| Mount | Rivet |
| Package Quantity | 1000 |
| Panel Thickness | 0.335inch |
| Series | Richco, SR |
| RoHS | Compliant |
No datasheet is available for this part.