Essentra SRVO-5095B technical specifications.
| Color | Black |
| Head Diameter | 0.354inch |
| Head Height | 0.087inch |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Material | Nylon |
| Mount | Rivet |
| Package Quantity | 1000 |
| Panel Thickness | 0.295inch |
| Series | SR |
| RoHS | Compliant |
No datasheet is available for this part.