The SS10-3 is a 0.375inch long, grey PVC screw terminal with a female gender and an inside diameter of 0.2inch. It is lead free and unthreaded. The terminal is available in a package quantity of 1000. The SS10-3 is manufactured by Essentra.
Essentra SS10-3 technical specifications.
| Color | Grey |
| Diameter | 0.375inch |
| Gender | Female, Female |
| Inside Diameter | 0.2inch |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.375inch |
| Package Quantity | 1000 |
| Series | Richco, SS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra SS10-3 to view detailed technical specifications.
No datasheet is available for this part.