This 0.375inch grey PVC screw terminal features female connectors with an inside diameter of 0.2inch and an outside diameter of 0.375inch. The terminal has a length of 0.625inch and is made from lead-free material. It is available in a package quantity of 1000 units.
Essentra SS10-5 technical specifications.
| Color | Grey |
| Diameter | 0.375inch |
| Gender | Female, Female |
| Inside Diameter | 0.2inch |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.375inch |
| Package Quantity | 1000 |
| Series | Richco, SS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra SS10-5 to view detailed technical specifications.
No datasheet is available for this part.