ROUND SPACER M9 PVC 1/4
Essentra SS3/8-2 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.397inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | PVC |
| Outside Diameter | 0.5inch |
| Package Quantity | 1000 |
| Series | SS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.