The Richco SS3/8-3 connector features a grey PVC material and a female-female gender configuration. It has an inside diameter of 0.397inch and an outside diameter of 0.5inch. The connector is lead free and unthreaded, with a length of 0.375inch. It is available in a package quantity of 1000.
Essentra SS3/8-3 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.397inch |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | PVC |
| Outside Diameter | 0.5inch |
| Package Quantity | 1000 |
| Series | Richco, SS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.