The SS3/8-6 connector is a female, lead-free, unthreaded connector with an inside diameter of 0.397inch and a length of 0.75inch. It has an outside diameter of 0.5inch and is made of PVC material. The connector is available in a package quantity of 1000 and is part of the Richco SS series.
Essentra SS3/8-6 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.397inch |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | PVC |
| Outside Diameter | 0.5inch |
| Package Quantity | 1000 |
| Series | Richco, SS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.