Essentra SS8-10L technical specifications.
| Color | Grey |
| Diameter | 0.175inch |
| Gender | Female, Female |
| Inside Diameter | 0.175inch |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.375inch |
| Package Quantity | 500 |
| Packaging | Bag |
| Series | SS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra SS8-10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.