The SS8-6L cable connector features a grey PVC material with a female/female configuration, 0.175inch inside diameter, and 0.375inch outside diameter. It has a length of 0.75inch and is lead free. The connector is available in a package quantity of 1000.
Essentra SS8-6L technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.175inch |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | PVC |
| Outside Diameter | 0.375inch |
| Package Quantity | 1000 |
| Series | Richco, SS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.