Essentra SSRS4-5-01 technical specifications.
| Diameter | 0.26inch |
| Lead Free | Lead Free |
| Length | 0.437inch |
| Material | Nylon |
| Mount | Screw |
| Mounting Hole Diameter | 0.187inch |
| Package Quantity | 1000 |
| Series | Richco, SSRS4 |
| RoHS | Compliant |
No datasheet is available for this part.