SPACER STACK SELF-RET #6 1"
Essentra SSRS6-16-01 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 1000 |
| Series | Richco, SSRS6 |
| Size | 0.313inch |
| RoHS | Compliant |
No datasheet is available for this part.