SSRS Series Nylon .3125 inch Stackable Self-Retaining Spacer for #6 Screw
Essentra SSRS6-5-01 technical specifications.
| Diameter | 0.234inch |
| Lead Free | Lead Free |
| Length | 0.437inch |
| Material | Nylon |
| Mount | Screw |
| Mounting Hole Diameter | 0.234inch |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | Richco, SSRS6 |
| RoHS | Compliant |
No datasheet is available for this part.