Sign in to ask questions about the Essentra ST-205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra ST-205 technical specifications.
| Bundle Diameter | 1.25inch |
| Color | Natural |
| Length | 0.417foot |
| Material | PP, Polypropylene |
| Mount | Screw |
| Package Quantity | 1000 |
| Series | Richco |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra ST-205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.