ROUND SPACER M13 NYLON 3.3MM
Essentra SWI2150A technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Length | 0.13inch |
| Material | Nylon |
| Outside Diameter | 1.125inch |
| Package Quantity | 1000 |
| Series | Alliance Plastics, SWI |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.