Standard Washer Spacer: Natural Nylon
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Gender | Female, Female |
| Length | 0.185inch |
| Material | Nylon |
| Outside Diameter | 0.5inch |
| Package Quantity | 1000 |
| Series | SWS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |