The Richco TCBS Series Nylon Screw Terminal is a 125 series terminal with a clear color and a diameter of 0.156inch. It has a length of 1.528inch and is made of lead-free nylon material. The terminal is packaged in quantities of 1000.
Essentra TCBS-18-01 technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Diameter | 0.156inch |
| Lead Free | Lead Free |
| Length | 1.528inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 1000 |
| Series | Richco, TCBS |
| RoHS | Compliant |
Download the complete datasheet for Essentra TCBS-18-01 to view detailed technical specifications.
No datasheet is available for this part.
