The TFCC-30-01 is a 30.5mm diameter nylon mounting clip from Essentra. It has a 100-piece package quantity and measures 44.7mm in length, 18.5mm in width, and 15.7mm in depth. The clip is available in natural and orange colors and is lead-free.
Sign in to ask questions about the Essentra TFCC-30-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra TFCC-30-01 technical specifications.
| Package/Case | 100 |
| Color | Natural, Orange |
| Depth | 15.7mm |
| Diameter | 30.5mm |
| Lead Free | Lead Free |
| Length | 44.7mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 100 |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra TFCC-30-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.