The Richco series nylon adhesive mounting disc from Essentra features a 50.8mm diameter and meets UL94 V-2 flammability rating. Constructed from lead-free nylon, polyamide, or PA66 material, this component is suitable for adhesive mounting. Available in bulk packaging with 100 pieces per package.
Essentra TFCC-40-01 technical specifications.
| Color | Natural |
| Diameter | 50.8mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Richco |
| RoHS | Not Compliant |
No datasheet is available for this part.