Sign in to ask questions about the Essentra TFCC-50-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra TFCC-50-01 technical specifications.
| Color | Natural |
| Diameter | 63.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.62inch |
| Lead Free | Lead Free |
| Length | 3.09inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | Richco |
| Width | 0.74inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra TFCC-50-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.